- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3122-22-1-0500-001-1-TS
CNC Tech
3122-22-1-0500-001-1-TS
Hook-Up Wire - UL3122 Fiberglass Braided Sleeve Silicone Wire 22AWG - 200°C 300V Black - 500Ft Reel
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Hook-Up Wire - UL3122 Fiberglass Braided Sleeve Silicone Wire 22AWG - 200°C 300V Black - 500Ft Reel
Search Keywords: 312222105000011TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3122-22-1-0500-001-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3122-22-1-0500-001-1-TS RoHS compliant?
Yes, 3122-22-1-0500-001-1-TS is RoHS compliant.
What is the lead time for 3122-22-1-0500-001-1-TS?
The standard lead time for 3122-22-1-0500-001-1-TS is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2
$197.50
4
$148.12
6
$138.25
8 +
$135.49
Click for Quote
Log in
to unlock special pricing